
84611N | |
|---|---|
DigiKey Part Number | 84611N-ND |
Manufacturer | |
Manufacturer Product Number | 84611N |
Description | SOCKET 6 POINT 11MM 2.6" |
Customer Reference | |
Detailed Description | Socket 6 Point Socket 11mm 2.60" (66.0mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Socket | |
Tip Type | 6 Point Socket | |
Size | 11mm | |
Drive Size | 1/2" | |
Length | 2.60" (66.0mm) | |
Features | - | |
Weight | - |

