
84542N | |
|---|---|
DigiKey Part Number | 84542N-ND |
Manufacturer | |
Manufacturer Product Number | 84542N |
Description | SOCKET 6 POINT 31MM 1.61" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket 6 Point Socket 31mm 1.61" (41.0mm) |
Category | Tip Type 6 Point Socket |
Manufacturer Apex Tool Group | Size 31mm |
Packaging Bulk | Drive Size 1/2" |
Part Status Active | Length 1.61" (41.0mm) |
Tool Type Socket |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 12,85000 € | 77,10 € |
| Unit Price without VAT: | 12,85000 € |
|---|---|
| Unit Price with VAT: | 15,29150 € |

