
84541N | |
---|---|
DigiKey Part Number | 84541N-ND |
Manufacturer | |
Manufacturer Product Number | 84541N |
Description | SOCKET 6 POINT 30MM 1.61" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket 6 Point Socket 30mm 1.61" (41.0mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Socket | |
Tip Type | 6 Point Socket | |
Size | 30mm | |
Drive Size | 1/2" | |
Length | 1.61" (41.0mm) | |
Features | - | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
6 | 12,87500 € | 77,25 € |
Unit Price without VAT: | 12,87500 € |
---|---|
Unit Price with VAT: | 15,32125 € |