
84538N | |
|---|---|
DigiKey Part Number | 84538N-ND |
Manufacturer | |
Manufacturer Product Number | 84538N |
Description | SOCKET 6 POINT 26MM 1.61" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket 6 Point Socket 26mm 1.61" (41.0mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Socket | |
Tip Type | 6 Point Socket | |
Size | 26mm | |
Drive Size | 1/2" | |
Length | 1.61" (41.0mm) | |
Features | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 10,61167 € | 63,67 € |
| Unit Price without VAT: | 10,61167 € |
|---|---|
| Unit Price with VAT: | 12,62789 € |

