
84530N | |
|---|---|
DigiKey Part Number | 84530N-ND |
Manufacturer | |
Manufacturer Product Number | 84530N |
Description | SOCKET 6 POINT 18MM 1.5" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket 6 Point Socket 18mm 1.50" (38.1mm) |
Category | Tip Type 6 Point Socket |
Manufacturer Apex Tool Group | Size 18mm |
Packaging Bulk | Drive Size 1/2" |
Part Status Active | Length 1.50" (38.1mm) |
Tool Type Socket |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 7,53000 € | 75,30 € |
| Unit Price without VAT: | 7,53000 € |
|---|---|
| Unit Price with VAT: | 8,96070 € |

