
84517N | |
|---|---|
DigiKey Part Number | 84517N-ND |
Manufacturer | |
Manufacturer Product Number | 84517N |
Description | SOCKET 6 POINT 1-7/16" 1.91" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket 6 Point Socket 1-7/16" 1.91" (48.5mm) |
Category | Tip Type 6 Point Socket |
Manufacturer Apex Tool Group | Size 1-7/16" |
Packaging Bulk | Drive Size 1/2" |
Part Status Active | Length 1.91" (48.5mm) |
Tool Type Socket |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 18,37500 € | 73,50 € |
| Unit Price without VAT: | 18,37500 € |
|---|---|
| Unit Price with VAT: | 21,86625 € |

