
84493 | |
|---|---|
DigiKey Part Number | 72-84493-ND |
Manufacturer | |
Manufacturer Product Number | 84493 |
Description | 3/8"DR 6PT PINLESS UNIV IMP SKT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Handle Black Finish 9.00" (228.6mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Handle | |
Tip Type | - | |
Size | - | |
Drive Size | 3/8" | |
Length | 9.00" (228.6mm) | |
Features | Black Finish | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,69000 € | 46,69 € |
| Unit Price without VAT: | 46,69000 € |
|---|---|
| Unit Price with VAT: | 55,56110 € |

