
84483 | |
|---|---|
DigiKey Part Number | 84483-ND |
Manufacturer | |
Manufacturer Product Number | 84483 |
Description | SOCKET 6 PNT BLACK 9/16" 2.2" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket 6 Point Socket Black Finish 9/16" 2.20" (55.8mm) |
Category | Tip Type 6 Point Socket |
Manufacturer Apex Tool Group | Size 9/16" |
Packaging Bulk | Drive Size 3/8" |
Part Status Active | Length 2.20" (55.8mm) |
Tool Type Socket | Features Black Finish |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 37,78700 € | 377,87 € |
| Unit Price without VAT: | 37,78700 € |
|---|---|
| Unit Price with VAT: | 44,96653 € |

