
84480 | |
|---|---|
DigiKey Part Number | 84480-ND |
Manufacturer | |
Manufacturer Product Number | 84480 |
Description | SOCKET 6 PNT BLACK 3/8" 2.16" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket 6 Point Socket Black Finish 3/8" 2.16" (54.9mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Socket | |
Tip Type | 6 Point Socket | |
Size | 3/8" | |
Drive Size | 3/8" | |
Length | 2.16" (54.9mm) | |
Features | Black Finish | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 39,24300 € | 392,43 € |
| Unit Price without VAT: | 39,24300 € |
|---|---|
| Unit Price with VAT: | 46,69917 € |

