
84472 | |
|---|---|
DigiKey Part Number | 84472-ND |
Manufacturer | |
Manufacturer Product Number | 84472 |
Description | SOCKET 6 PNT BLACK 22MM 2.2" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket 6 Point Socket Black Finish 22mm 2.20" (55.8mm) |
Category | Tip Type 6 Point Socket |
Manufacturer Apex Tool Group | Size 22mm |
Packaging Bulk | Drive Size 3/8" |
Part Status Active | Length 2.20" (55.8mm) |
Tool Type Socket | Features Black Finish |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 39,90300 € | 399,03 € |
| Unit Price without VAT: | 39,90300 € |
|---|---|
| Unit Price with VAT: | 47,48457 € |

