
84471 | |
|---|---|
DigiKey Part Number | 84471-ND |
Manufacturer | |
Manufacturer Product Number | 84471 |
Description | SOCKET 6 PNT BLACK 21MM 2.2" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket 6 Point Socket Black Finish 21mm 2.20" (55.8mm) |
Category | Tip Type 6 Point Socket |
Manufacturer Apex Tool Group | Size 21mm |
Packaging Bulk | Drive Size 3/8" |
Part Status Active | Length 2.20" (55.8mm) |
Tool Type Socket | Features Black Finish |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 40,22200 € | 402,22 € |
| Unit Price without VAT: | 40,22200 € |
|---|---|
| Unit Price with VAT: | 47,86418 € |

