
84437N | |
|---|---|
DigiKey Part Number | 84437N-ND |
Manufacturer | |
Manufacturer Product Number | 84437N |
Description | EXT IMPACT LOCKING 3/8DR 24" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Extension |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Extension | |
Features | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 63,19333 € | 379,16 € |
| Unit Price without VAT: | 63,19333 € |
|---|---|
| Unit Price with VAT: | 75,20006 € |

