Image for 84385N is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

84385N

DigiKey Part Number
84385N-ND
Manufacturer
Manufacturer Product Number
84385N
Description
SOCKET 6 PNT DEEP IMP 19MM 3.15"
Customer Reference
Detailed Description
Socket 6 Point Socket Deep Socket 19mm 3.15" (80.0mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apex Tool Group
Series
-
Packaging
Bulk
Part Status
Obsolete
Tool Type
Socket
Tip Type
6 Point Socket
Size
19mm
Drive Size
3/8"
Length
3.15" (80.0mm)
Features
Deep Socket
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.