
84384N | |
|---|---|
DigiKey Part Number | 84384N-ND |
Manufacturer | |
Manufacturer Product Number | 84384N |
Description | SOCKET 6 PNT DEEP IMP 18MM 3.15" |
Customer Reference | |
Detailed Description | Socket 6 Point Socket Deep Socket 18mm 3.15" (80.0mm) |
Category | Tip Type 6 Point Socket |
Manufacturer Apex Tool Group | Size 18mm |
Packaging Bulk | Drive Size 3/8" |
Part Status Obsolete | Length 3.15" (80.0mm) |
Tool Type Socket | Features Deep Socket |

