
84363N | |
|---|---|
DigiKey Part Number | 84363N-ND |
Manufacturer | |
Manufacturer Product Number | 84363N |
Description | SOCKET 6 POINT 16MM 2.13" |
Customer Reference | |
Detailed Description | Socket 6 Point Socket 16mm 2.13" (54.1mm) |
Category | Tip Type 6 Point Socket |
Manufacturer Apex Tool Group | Size 16mm |
Packaging Bulk | Drive Size 3/8" |
Part Status Obsolete | Length 2.13" (54.1mm) |
Tool Type Socket |

