Image for 84347N is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

84347N

DigiKey Part Number
84347N-ND
Manufacturer
Manufacturer Product Number
84347N
Description
SOCKET 6 POINT 7/16" 2.13"
Customer Reference
Detailed Description
Socket 6 Point Socket 7/16" 2.13" (54.1mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apex Tool Group
Series
-
Packaging
Bulk
Part Status
Obsolete
Tool Type
Socket
Tip Type
6 Point Socket
Size
7/16"
Drive Size
3/8"
Length
2.13" (54.1mm)
Features
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.