
84346N | |
|---|---|
DigiKey Part Number | 84346N-ND |
Manufacturer | |
Manufacturer Product Number | 84346N |
Description | SOCKET 6 POINT 3/8" 2.13" |
Customer Reference | |
Detailed Description | Socket 6 Point Socket 3/8" 2.13" (54.1mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Socket | |
Tip Type | 6 Point Socket | |
Size | 3/8" | |
Drive Size | 3/8" | |
Length | 2.13" (54.1mm) | |
Features | - | |
Weight | - |

