
84341N | |
|---|---|
DigiKey Part Number | 84341N-ND |
Manufacturer | |
Manufacturer Product Number | 84341N |
Description | SOCKET 6 PNT DEEP IMP 18MM 2.48" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket 6 Point Socket Deep Socket 18mm 2.48" (63.0mm) |
Category | Tip Type 6 Point Socket |
Manufacturer Apex Tool Group | Size 18mm |
Packaging Bulk | Drive Size 3/8" |
Part Status Active | Length 2.48" (63.0mm) |
Tool Type Socket | Features Deep Socket |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 8,58400 € | 85,84 € |
| Unit Price without VAT: | 8,58400 € |
|---|---|
| Unit Price with VAT: | 10,21496 € |

