
84313N | |
|---|---|
DigiKey Part Number | 84313N-ND |
Manufacturer | |
Manufacturer Product Number | 84313N |
Description | SOCKET 6 POINT 12MM 1.1" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket 6 Point Socket 12mm 1.10" (28.0mm) |
Category | Tip Type 6 Point Socket |
Manufacturer Apex Tool Group | Size 12mm |
Packaging Bulk | Drive Size 3/8" |
Part Status Active | Length 1.10" (28.0mm) |
Tool Type Socket |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 4,86100 € | 48,61 € |
| Unit Price without VAT: | 4,86100 € |
|---|---|
| Unit Price with VAT: | 5,78459 € |

