
84291 | |
|---|---|
DigiKey Part Number | 84291-ND |
Manufacturer | |
Manufacturer Product Number | 84291 |
Description | SOCKET 6 POINT 50MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket 6 Point Socket 50mm |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Socket | |
Tip Type | 6 Point Socket | |
Size | 50mm | |
Drive Size | 1" | |
Features | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 56,43000 € | 225,72 € |
| Unit Price without VAT: | 56,43000 € |
|---|---|
| Unit Price with VAT: | 67,15170 € |

