
84285 | |
|---|---|
DigiKey Part Number | 84285-ND |
Manufacturer | |
Manufacturer Product Number | 84285 |
Description | SOCKET 6 POINT 30MM 2.44" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket 6 Point Socket 30mm 2.44" (62.0mm) |
Datasheet | Datasheet |
Category | Tip Type 6 Point Socket |
Manufacturer Apex Tool Group | Size 30mm |
Packaging Bulk | Drive Size 1" |
Part Status Active | Length 2.44" (62.0mm) |
Tool Type Socket |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 42,65600 € | 426,56 € |
| Unit Price without VAT: | 42,65600 € |
|---|---|
| Unit Price with VAT: | 50,76064 € |

