
84255 | |
|---|---|
DigiKey Part Number | 84255-ND |
Manufacturer | |
Manufacturer Product Number | 84255 |
Description | SOCKET 6 POINT 1-5/16" 4.25" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket 6 Point Socket 1-5/16" 4.25" (108.0mm) |
Datasheet | Datasheet |
Category | Tip Type 6 Point Socket |
Manufacturer Apex Tool Group | Size 1-5/16" |
Packaging Bulk | Drive Size 1" |
Part Status Active | Length 4.25" (108.0mm) |
Tool Type Socket |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 40,58250 € | 162,33 € |
| Unit Price without VAT: | 40,58250 € |
|---|---|
| Unit Price with VAT: | 48,29318 € |

