
84234 | |
|---|---|
DigiKey Part Number | 84234-ND |
Manufacturer | |
Manufacturer Product Number | 84234 |
Description | SOCKET 6 POINT 3.78" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket 6 Point Socket 3.78" (96.0mm) |
Category | Tool Type Socket |
Manufacturer Apex Tool Group | Tip Type 6 Point Socket |
Packaging Bulk | Drive Size 1" |
Part Status Active | Length 3.78" (96.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 142,26500 € | 569,06 € |
| Unit Price without VAT: | 142,26500 € |
|---|---|
| Unit Price with VAT: | 169,29535 € |

