
84233 | |
|---|---|
DigiKey Part Number | 84233-ND |
Manufacturer | |
Manufacturer Product Number | 84233 |
Description | SOCKET 6 POINT 2-13/16" 3.78" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket 6 Point Socket 2-13/16" 3.78" (96.0mm) |
Category | Tip Type 6 Point Socket |
Manufacturer Apex Tool Group | Size 2-13/16" |
Packaging Bulk | Drive Size 1" |
Part Status Active | Length 3.78" (96.0mm) |
Tool Type Socket |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 139,15500 € | 556,62 € |
| Unit Price without VAT: | 139,15500 € |
|---|---|
| Unit Price with VAT: | 165,59445 € |

