
84208 | |
|---|---|
DigiKey Part Number | 84208-ND |
Manufacturer | |
Manufacturer Product Number | 84208 |
Description | SOCKET 6 POINT 1-1/4" 2.48" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket 6 Point Socket 1-1/4" 2.48" (63.0mm) |
Category | Tip Type 6 Point Socket |
Manufacturer Apex Tool Group | Size 1-1/4" |
Packaging Bulk | Drive Size 1" |
Part Status Active | Length 2.48" (63.0mm) |
Tool Type Socket |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 36,98800 € | 369,88 € |
| Unit Price without VAT: | 36,98800 € |
|---|---|
| Unit Price with VAT: | 44,01572 € |

