
84202 | |
|---|---|
DigiKey Part Number | 84202-ND |
Manufacturer | |
Manufacturer Product Number | 84202 |
Description | SOCKET 6 POINT 7/8" 2.28" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket 6 Point Socket 7/8" 2.28" (57.9mm) |
Category | Tip Type 6 Point Socket |
Manufacturer Apex Tool Group | Size 7/8" |
Packaging Bulk | Drive Size 1" |
Part Status Active | Length 2.28" (57.9mm) |
Tool Type Socket |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 34,19100 € | 341,91 € |
| Unit Price without VAT: | 34,19100 € |
|---|---|
| Unit Price with VAT: | 40,68729 € |

