Image for 84165 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

84165

DigiKey Part Number
84165-ND
Manufacturer
Manufacturer Product Number
84165
Description
SOCKET 6 POINT 10MM 1.83"
Customer Reference
Detailed Description
Socket 6 Point Socket 10mm 1.83" (46.5mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apex Tool Group
Series
-
Packaging
Bulk
Part Status
Obsolete
Tool Type
Socket
Tip Type
6 Point Socket
Size
10mm
Drive Size
1/4"
Length
1.83" (46.5mm)
Features
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.