Image for 84162 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

84162

DigiKey Part Number
84162-ND
Manufacturer
Manufacturer Product Number
84162
Description
SOCKET 6 POINT 7MM 1.83"
Customer Reference
Detailed Description
Socket 6 Point Socket 7mm 1.83" (46.5mm)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Type
6 Point Socket
Manufacturer
Apex Tool Group
Size
7mm
Packaging
Bulk
Drive Size
1/4"
Part Status
Obsolete
Length
1.83" (46.5mm)
Tool Type
Socket
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.