
84141 | |
---|---|
DigiKey Part Number | 84141-ND |
Manufacturer | |
Manufacturer Product Number | 84141 |
Description | SOCKET 6 PNT DEEP SKT 6MM 1.93" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket 6 Point Socket Deep Socket 6mm 1.93" (49.0mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Socket | |
Tip Type | 6 Point Socket | |
Size | 6mm | |
Drive Size | 1/4" | |
Length | 1.93" (49.0mm) | |
Features | Deep Socket | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 6,41000 € | 6,41 € |
Unit Price without VAT: | 6,41000 € |
---|---|
Unit Price with VAT: | 7,62790 € |