
84133 | |
|---|---|
DigiKey Part Number | 84133-ND |
Manufacturer | |
Manufacturer Product Number | 84133 |
Description | SOCKET 6 POINT DEEP 7/16" 1.93" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket 6 Point Socket Deep Socket 7/16" 1.93" (49.0mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Socket | |
Tip Type | 6 Point Socket | |
Size | 7/16" | |
Drive Size | 1/4" | |
Length | 1.93" (49.0mm) | |
Features | Deep Socket | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 6,82460 € | 341,23 € |
| Unit Price without VAT: | 6,82460 € |
|---|---|
| Unit Price with VAT: | 8,12127 € |

