
84120 | |
---|---|
DigiKey Part Number | 84120-ND |
Manufacturer | |
Manufacturer Product Number | 84120 |
Description | SOCKET 6 POINT 11MM 0.91" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket 6 Point Socket 11mm 0.91" (23.0mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Socket | |
Tip Type | 6 Point Socket | |
Size | 11mm | |
Drive Size | 1/4" | |
Length | 0.91" (23.0mm) | |
Features | - | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
50 | 3,97160 € | 198,58 € |
Unit Price without VAT: | 3,97160 € |
---|---|
Unit Price with VAT: | 4,72620 € |