
84036 | |
|---|---|
DigiKey Part Number | 72-84036-ND |
Manufacturer | |
Manufacturer Product Number | 84036 |
Description | 8PC 3/4"DR. DEEP IMPACT SOCKET S |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Socket Set 1" ~ 1 1/2" Hex 3/4" Drive |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Socket Set | |
Tip Type | Hex | |
Range of Values | 1" ~ 1 1/2" | |
Drive Size | 3/4" | |
Includes | Case | |
Features | Black Finish | |
Quantity | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 156,01000 € | 156,01 € |
| Unit Price without VAT: | 156,01000 € |
|---|---|
| Unit Price with VAT: | 185,65190 € |

