
84013H | |
|---|---|
DigiKey Part Number | 72-84013H-ND |
Manufacturer | |
Manufacturer Product Number | 84013H |
Description | LONG 45 DEGREE PICK |
Customer Reference | |
Detailed Description | Hook (Single Ended) Angled Length |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Hook (Single Ended) | |
Tip Shape | Angled | |
Length - Overall | - | |
Features | Single Piece Construction | |
Material | - | |
Weight | - |

