
84005H | |
|---|---|
DigiKey Part Number | 72-84005H-ND |
Manufacturer | |
Manufacturer Product Number | 84005H |
Description | HK 90D MINI 3-1/8 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Hook (Single Ended) Angled 3.13" (79.4mm) Length |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Hook (Single Ended) | |
Tip Shape | Angled | |
Length - Overall | 3.13" (79.4mm) | |
Features | Single Piece Construction | |
Material | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,44000 € | 11,44 € |
| Unit Price without VAT: | 11,44000 € |
|---|---|
| Unit Price with VAT: | 13,61360 € |

