
84001H | |
|---|---|
DigiKey Part Number | 72-84001H-ND |
Manufacturer | |
Manufacturer Product Number | 84001H |
Description | PULL PIN COTTER 5 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Installation Tool Angled 5.00" (127.0mm) Length |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Installation Tool | |
Tip Shape | Angled | |
Length - Overall | 5.00" (127.0mm) | |
Features | - | |
Material | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,46000 € | 15,46 € |
| Unit Price without VAT: | 15,46000 € |
|---|---|
| Unit Price with VAT: | 18,39740 € |

