
83423 | |
|---|---|
DigiKey Part Number | 83423-ND |
Manufacturer | |
Manufacturer Product Number | 83423 |
Description | SOCKET 12 POINT 3-1/8" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket 12 Point Socket 3-1/8" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Socket | |
Tip Type | 12 Point Socket | |
Size | 3-1/8" | |
Drive Size | 1" | |
Features | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 244,12000 € | 244,12 € |
| Unit Price without VAT: | 244,12000 € |
|---|---|
| Unit Price with VAT: | 290,50280 € |

