
83413 | |
|---|---|
DigiKey Part Number | 83413-ND |
Manufacturer | |
Manufacturer Product Number | 83413 |
Description | SOCKET 12 POINT 2-1/8" 3.15" |
Customer Reference | |
Detailed Description | Socket 12 Point Socket 2-1/8" 3.15" (80.0mm) |
Category | Tip Type 12 Point Socket |
Manufacturer Apex Tool Group | Size 2-1/8" |
Packaging Bulk | Drive Size 1" |
Part Status Obsolete | Length 3.15" (80.0mm) |
Tool Type Socket |

