Image for 83407 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

83407

DigiKey Part Number
83407-ND
Manufacturer
Manufacturer Product Number
83407
Description
SOCKET 12 POINT 1-5/8"
Customer Reference
Detailed Description
Socket 12 Point Socket 1-5/8"
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apex Tool Group
Series
-
Packaging
Bulk
Part Status
Obsolete
Tool Type
Socket
Tip Type
12 Point Socket
Size
1-5/8"
Drive Size
1"
Features
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.