
83401 | |
|---|---|
DigiKey Part Number | 83401-ND |
Manufacturer | |
Manufacturer Product Number | 83401 |
Description | SOCKET 12 POINT 1-1/8" 2.44" |
Customer Reference | |
Detailed Description | Socket 12 Point Socket 1-1/8" 2.44" (62.0mm) |
Category | Tip Type 12 Point Socket |
Manufacturer Apex Tool Group | Size 1-1/8" |
Packaging Bulk | Drive Size 1" |
Part Status Obsolete | Length 2.44" (62.0mm) |
Tool Type Socket |

