
83249 | |
|---|---|
DigiKey Part Number | 72-83249-ND |
Manufacturer | |
Manufacturer Product Number | 83249 |
Description | 72" 18 DRAWER CABINET |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Steel Storage Cabinet Orange Casters |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Storage Cabinet | |
Size | 73.10" L x 24.00" W x 47.00" H (1856.7mm x 609.6mm x 1193.8mm) | |
Material | Steel | |
Color | Orange | |
Drawer Quantity | 18 | |
Features | Casters | |
Capacity | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7.707,21000 € | 7.707,21 € |
| Unit Price without VAT: | 7.707,21000 € |
|---|---|
| Unit Price with VAT: | 9.171,57990 € |

