
83169 | |
|---|---|
DigiKey Part Number | 72-83169-ND |
Manufacturer | |
Manufacturer Product Number | 83169 |
Description | 42" INDUSTRIAL ROLLING CABINET |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Steel Storage Cabinet Black/Orange Casters |
Category | Size 45.50" L x 25.40" W x 41.00" H (1155.7mm x 645.2mm x 1041.4mm) |
Manufacturer Apex Tool Group | Material Steel |
Packaging Bulk | Color Black/Orange |
Part Status Active | Drawer Quantity 11 |
Type Storage Cabinet | Features Casters |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.065,25000 € | 2.065,25 € |
| Unit Price without VAT: | 2.065,25000 € |
|---|---|
| Unit Price with VAT: | 2.457,64750 € |

