
82783H | |
|---|---|
DigiKey Part Number | 72-82783H-ND |
Manufacturer | |
Manufacturer Product Number | 82783H |
Description | SCRDR, 1/4" MAG HLDR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Slotted Bit, Screwdriver 1/4" Drive 8.50" (215.9mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Bit, Screwdriver | |
Tip Type | Slotted | |
Tip Size | - | |
Drive Size | 1/4" | |
Length - Overall | 8.50" (215.9mm) | |
Features | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,30000 € | 14,30 € |
| Unit Price without VAT: | 14,30000 € |
|---|---|
| Unit Price with VAT: | 17,01700 € |

