
82761 | |
---|---|
DigiKey Part Number | 82761-ND |
Manufacturer | |
Manufacturer Product Number | 82761 |
Description | NUT DRV HOLL SHAFT 10MM |
Customer Reference | |
Detailed Description | 10mm Hex Socket Screwdriver 7.33" (186.2mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Screwdriver | |
Tip Type | Hex Socket | |
Size | 10mm | |
Length - Blade | 3.00" (76.2mm) | |
Length - Overall | 7.33" (186.2mm) | |
Features | - | |
Weight | - |