Image for 82760 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

82760

DigiKey Part Number
82760-ND
Manufacturer
Manufacturer Product Number
82760
Description
NUT DRV HOLL SHAFT 9MM
Customer Reference
Detailed Description
9mm Hex Socket Screwdriver 7.33" (186.2mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apex Tool Group
Series
-
Packaging
Bulk
Part Status
Obsolete
Tool Type
Screwdriver
Tip Type
Hex Socket
Size
9mm
Length - Blade
3.00" (76.2mm)
Length - Overall
7.33" (186.2mm)
Features
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.