
82756 | |
|---|---|
DigiKey Part Number | 82756-ND |
Manufacturer | |
Manufacturer Product Number | 82756 |
Description | 1/2 NUT DRIVER, HOLLOW SHAFT |
Customer Reference | |
Detailed Description | 1/2" Hex Socket Screwdriver 8.00" (203.2mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Screwdriver | |
Tip Type | Hex Socket | |
Size | 1/2" | |
Length - Blade | 3.00" (76.2mm) | |
Length - Overall | 8.00" (203.2mm) | |
Features | - | |
Weight | - |

