
82755 | |
|---|---|
DigiKey Part Number | 82755-ND |
Manufacturer | |
Manufacturer Product Number | 82755 |
Description | 7/16 NUT DRIVER, HOLLOW SHAFT |
Customer Reference | |
Detailed Description | 7/16" Hex Socket Screwdriver 7.33" (186.2mm) |
Category | Tip Type Hex Socket |
Manufacturer Apex Tool Group | Size 7/16" |
Packaging Bulk | Length - Blade 3.00" (76.2mm) |
Part Status Obsolete | Length - Overall 7.33" (186.2mm) |
Tool Type Screwdriver |

