
82754 | |
---|---|
DigiKey Part Number | 82754-ND |
Manufacturer | |
Manufacturer Product Number | 82754 |
Description | 3/8 NUT DRIVER, HOLLOW SHAFT |
Customer Reference | |
Detailed Description | 3/8" Hex Socket Screwdriver 7.33" (186.2mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Screwdriver | |
Tip Type | Hex Socket | |
Size | 3/8" | |
Length - Blade | 3.00" (76.2mm) | |
Length - Overall | 7.33" (186.2mm) | |
Features | - | |
Weight | - |