Image for 82750 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

82750

DigiKey Part Number
82750-ND
Manufacturer
Manufacturer Product Number
82750
Description
3/16 NUT DRIVER, HOLLOW SHAFT
Customer Reference
Detailed Description
3/16" Hex Socket Screwdriver 7.33" (186.2mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apex Tool Group
Series
-
Packaging
Bulk
Part Status
Obsolete
Tool Type
Screwdriver
Tip Type
Hex Socket
Size
3/16"
Length - Blade
3.00" (76.2mm)
Length - Overall
7.33" (186.2mm)
Features
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.