
82740 | |
|---|---|
DigiKey Part Number | 82740-ND |
Manufacturer | |
Manufacturer Product Number | 82740 |
Description | SCRDR DUAL MAT T-27 TAMP 1/4X6 |
Customer Reference | |
Detailed Description | T27 Torx® Screwdriver 10.60" (269.2mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Screwdriver | |
Tip Type | Torx® | |
Size | T27 | |
Length - Blade | 6.00" (152.4mm) | |
Length - Overall | 10.60" (269.2mm) | |
Features | - | |
Weight | - |

