
82726H | |
|---|---|
DigiKey Part Number | 72-82726H-ND |
Manufacturer | |
Manufacturer Product Number | 82726H |
Description | SCRDR, T27X6", DUAL MAT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | T27 Torx® Screwdriver 10.60" (269.2mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Screwdriver | |
Tip Type | Torx® | |
Size | T27 | |
Length - Blade | 6.00" (152.4mm) | |
Length - Overall | 10.60" (269.2mm) | |
Features | Ergonomic | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,60000 € | 15,60 € |
| Unit Price without VAT: | 15,60000 € |
|---|---|
| Unit Price with VAT: | 18,56400 € |

